Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8471.80.10.00
Automotive
Unknown
PPAP
Unknown
Cable Length (m)
1.8
Wire Size (AWG)
24
Connector Type A
USB
Connector Type B
Not Included
Gender
PL
Maximum Voltage Rating
5.25V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85

