Arrow Electronic Components Online
TTL232R3V3PCB|FTDI|simage
TTL232R3V3PCB|FTDI|limage
Interface Modules

TTL-232R-3V3-PCB

TTL to USB Serial Converter PCB USB 2.0 6-Pin

FTDI Chip
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.90.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Function
    TTL to USB Serial Converter PCB
  • Data Rate (Mbps)
    480
  • Standard Supported
    USB 2.0
  • Typical Operating Supply Voltage (V)
    3.3
  • Typical Supply Current (mA)
    15
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85

Documentation and Resources

Datasheets
Design resources