SCR Modules
TT500N14KOFHPSA2
SCR Module 1400V 900A(RMS) 17000A 7-Pin PB60AT-1 Tray
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8541.30.00.80
Automotive
No
PPAP
No
Maximum Rate of Rise of Off-State Voltage (V/us)
1000
Maximum Rate of Rise of On-State Current (A/us)
200
Maximum Gate Trigger Voltage (V)
2.2
Maximum Gate Trigger Current (mA)
250
Surge Current Rating (A)
17000
Maximum Holding Current (mA)
300
Repetitive Peak Reverse Voltage (V)
1400
Peak On-State Voltage (V)
1.45@1700A
Repetitive Peak Forward Blocking Voltage (V)
1400
Rated Average On-State Current (A)
500
RMS On-State Current (A)
900
Repetitive Peak Off-State Current (mA)
100
Phase Control
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Screw
Package Height
52 mm
Package Width
60 mm
Package Length
144 mm
PCB changed
7
Supplier Package
PB60AT-1
Pin Count
7

