Conectores de audio y video
TT34BX
Conn Phone Jack F 3 POS Solder ST Panel Mount 3 Terminal 1 Port
SwitchcraftProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Type
Phone Jack
Gender
F
Number of Contacts
3
Number of Terminals
3
Number of Ports
1
Termination Method
Solder
Body Orientation
Straight
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
50
Mounting
Panel Mount

