Arrow Electronic Components Online
TT11EGPC1|TE|simage
TT11EGPC1|TE|limage
Switch Toggle

TT11EGPC1

Switch Toggle ON OFF ON SPDT Short Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Actuator Style
    Short Bat Lever
  • Pole Throw Configuration
    SPDT
  • Switch Configuration
    ON OFF ON
  • Bushing Type
    Unthreaded
  • Maximum Power Rating (VA)
    0.4@20VAC 20VDC
  • Dielectric Strength
    1000Vrms
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    20
  • Electrical Life (Cycles)
    60000
  • Actuator Length (mm)
    5.61
  • Mounting
    PC Mount
  • Termination Style
    PC Pins
  • Number of Terminals
    3
  • Seal
    Epoxy
  • Seal Location
    Terminals
  • Seal Description
    Epoxy
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Size Type
    Tiny
  • Product Length (mm)
    8.1
  • Product Depth (mm)
    5.99
  • Product Height (mm)
    19.94

Documentation and Resources

Datasheets
Design resources