Data Conversion Development Boards and Kits
TSW38J84EVM
DAC38J84 DAC Evaluation Board 2.5GSPS High Speed Data Converter Pro IDE
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
DAC38J84
Supported Device Technology
DAC
Number of Bits
16
Sampling Rate (SPS)
2.5G
Development Software
High Speed Data Converter Pro
Daughter Cards
No
Support FPGA
No

