Arrow Electronic Components Online
TSS61N|KNITTER|limage
TSS61N|KNITTER|simage
Switch Tactile

TSS 61 N

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.6N SMD T/R

knitter-switch
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Pole Throw Configuration
    SPST
  • Actuator Style
    Round Button
  • Switch Configuration
    N.O.
  • Maximum Current Rating (A)
    0.05@12VDC
  • Dielectric Strength
    250VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    100
  • Electrical Life (Cycles)
    200000
  • Operating Force (N)
    1.6
  • Actuator Color
    Brown
  • Actuator Length (mm)
    0.8
  • Row Spacing (mm)
    7.95
  • Mounting
    Surface Mount
  • Termination Style
    Gull Wing
  • Number of Terminals
    4
  • Terminal Pitch (mm)
    4.5
  • Base Material
    High Temperature Thermoplastic Nylon
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Length (mm)
    6.2
  • Product Depth (mm)
    9
  • Product Height (mm)
    4.5
  • Contact Plating
    Silver Clad
  • Contact Material
    Phosphor Bronze
  • Base/Housing Material
    High Temperature Thermoplastic Nylon/N/A

Documentation and Resources

Datasheets
Design resources