Cabezales del conector y receptáculos PCB
TSM-102-03-S-DV
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry SMD Bulk
SamtecProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
4
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
5.4/Contact
Maximum Voltage Rating
495VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
5.08
Product Depth (mm)
7.36
Product Height (mm)
14.48
Mounting
Surface Mount

