Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Peak Wavelength (nm)
850
LED Material
GaAlAs
Lens Dimensions (mm)
5x5x7.7
Intensity
105mW/sr
Viewing Angle (°)
54
Maximum Forward Voltage (V)
1.8
Reverse Voltage (V)
5
Maximum Forward Current (mA)
100
Maximum Reverse Current (uA)
10
Test Current (mA)
100
Maximum Power Dissipation (mW)
180
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
High Brightness
Yes
High Power
Yes
Lens Shape Type
Circular
Mounting Orientation
Top Mount
Diameter
5.8
Mounting
Through Hole
Package Height
8.7
PCB changed
2
Supplier Package
T-1 3/4
Pin Count
2
Lead Shape
Through Hole

