Arrow Electronic Components Online
TSB43CB43APGF|TI|simage
TSB43CB43APGF|TI|limage
Interface Controllers

TSB43CB43APGF

iceLynx-Micro IEEE 1394a-2000 Consumer Electronics Solution UART Interface 3.3V 176-Pin LQFP Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    TSB43CB43APGF
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    iceLynx-Micro IEEE 1394a-2000 Consumer Electronics Solution
  • Interface Type
    UART
  • Interface Standards
    IEEE 1394a-2000|IEEE 1394-1995
  • Typical Operating Supply Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.45(Max)
  • Package Width
    24.2(Max)
  • Package Length
    24.2(Max)
  • PCB changed
    176
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    176
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources