Interface Controllers
TSB12LV21BPGF
Link Layer Controller Serial Interface 3.3V 176-Pin LQFP Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.01
SVHC
Yes
Automotive
No
PPAP
No
Function
Link Layer Controller
Interface Type
Serial
Interface Standards
IEEE 1394-1995|IEEE 1212-1991
Typical Operating Supply Voltage (V)
3.3
Packaging
Tray
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
24.2(Max)
Package Length
24.2(Max)
PCB changed
176
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
176
Lead Shape
Gull-wing

