Arrow Electronic Components Online
TS5L100PW|TI|simage
TS5L100PW|TI|limage
Analog Switch Multiplexers

TS5L100PW

Analog Multiplexer Quad 2:1 20-Pin TSSOP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Multiplexer
  • Configuration
    Quad 2:1
  • Multiplexer Architecture
    2:1
  • Number of Channels per Chip
    4
  • Number of Inputs per Chip
    8
  • Number of Outputs per Chip
    4
  • Chip Enable Signals
    Yes
  • Maximum Turn-On Time (ns)
    7@6.5V@0C to 70C
  • Maximum Turn-Off Time (ns)
    4@6.5V@0C to 70C
  • Maximum Frequency (25°C) @ Vcc (MHz)
    350(Typ)@6.2V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    6
  • Maximum Single Supply Voltage (V)
    6.5
  • Maximum Supply Current (mA)
    0.003@6.5V@0C to 70C
  • Maximum Low Level Output Current (mA)
    128
  • Maximum High Level Output Current (mA)
    128
  • Maximum On Resistance (Ohm)
    19@6.5V
  • Maximum On Resistance Range (Ohm)
    10 to 25
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    6.5
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources