Arrow Electronic Components Online
TS4994EIJT|STMICRO|simage
TS4994EIJT|STMICRO|limage
Audio Amplifiers

TS4994EIJT

Audio Amp Speaker 1-CH Mono 1.2W Class-AB 9-Pin Flip-Chip T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    TS4994EIJT
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-AB
  • Rail to Rail
    Rail to Rail Output
  • Typical Gain Bandwidth Product (MHz)
    2
  • THDN
    0.5%@8Ohm@850mW
  • Output Signal Type
    Differential
  • Output Type
    1-Channel Mono
  • Minimum Single Supply Voltage (V)
    2.5
  • Typical Single Supply Voltage (V)
    3|5
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    7@5V
  • Power Supply Type
    Single
  • Typical Output Power x Channels @ Load (W)
    1.2x1@8Ohm
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.35 mm
  • Package Width
    1.63 mm
  • Package Length
    1.63 mm
  • PCB changed
    9
  • Supplier Package
    Flip-Chip
  • Pin Count
    9

Documentation and Resources

Datasheets
Design resources