Arrow Electronic Components Online
TS3DDR32611ZQCR|TI|simage
TS3DDR32611ZQCR|TI|limage
Analog Switch Multiplexers

TS3DDR32611ZQCR

Analog Switch 26 SPST 48-Pin BGA MICROSTAR JUNIOR T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Switch
  • Configuration
    26 SPST
  • Switch Architecture
    SPST
  • Number of Channels per Chip
    26
  • Number of Inputs per Chip
    26
  • Number of Outputs per Chip
    26
  • Chip Enable Signals
    Yes
  • Polarity
    Non-Inverting
  • Maximum Turn-On Time (ns)
    100@3.6V@-40C to 85C
  • Maximum Turn-Off Time (ns)
    100@3.6V@-40C to 85C
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    3
  • Maximum Single Supply Voltage (V)
    3.6
  • Maximum On Resistance (Ohm)
    4@3.3V
  • Maximum On Resistance Range (Ohm)
    1 to 5
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.77(Max)
  • Package Width
    4.1(Max)
  • Package Length
    4.1(Max)
  • PCB changed
    48
  • Standard Package Name
    BGA
  • Supplier Package
    BGA MICROSTAR JUNIOR
  • Pin Count
    48
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources