Analog Switch Multiplexers
TS3A44159PWRG4
Analog Switch/Analog Multiplexer Quad 2:1 16-Pin TSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Analog Switch|Analog Multiplexer
Configuration
Quad 2:1
Switch Architecture
SPDT
Multiplexer Architecture
2:1
Number of Channels per Chip
4
Number of Inputs per Chip
8
Number of Outputs per Chip
4
Chip Enable Signals
Yes
Polarity
Non-Inverting
Maximum Turn-On Time (ns)
70@1.8V
Maximum Turn-Off Time (ns)
45@1.8V
Maximum Frequency (25°C) @ Vcc (MHz)
35(Typ)@4.3V
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
1.65
Typical Single Supply Voltage (V)
3.3
Maximum Single Supply Voltage (V)
4.3
Typical Supply Current (mA)
0.00015@4.3V
Maximum Supply Current (mA)
0.0004@4.3V
Maximum Low Level Output Current (mA)
200
Maximum High Level Output Current (mA)
200
Maximum On Resistance (Ohm)
0.7@1.65V
Maximum On Resistance Range (Ohm)
<1
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
16
Lead Shape
Gull-wing

