Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Manufacturer Type
Low Voltage Comparator
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Input
Typical CMRR (dB)
79
Maximum Propagation Delay Time (ns)
720
Output Type
Open Drain
Maximum Operating Supply Voltage (V)
±2.5|5
Maximum Input Offset Voltage (mV)
5@5V
Minimum Single Supply Voltage (V)
1.6
Maximum Single Supply Voltage (V)
5
Maximum Dual Supply Voltage (V)
±2.5
Typical Voltage Gain (dB)
100
Typical Voltage Gain Range (dB)
90 to 110
Maximum Input Bias Current (uA)
0.04@5V
Typical Output Current (mA)
93@5V
Maximum Quiescent Current (mA)
0.034@5V
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing

