Arrow Electronic Components Online
TS331ICT|STMICRO|simage
TS331ICT|STMICRO|limage
Top Purchased
Linear Comparators

TS331ICT

Comparator Single R-R I/P ±2.5V/5V 5-Pin SC-70 T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    Low Voltage Comparator
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Input
  • Typical CMRR (dB)
    79
  • Typical PSRR (dB)
    75
  • Maximum Propagation Delay Time (ns)
    720
  • Output Type
    Open Drain
  • Maximum Operating Supply Voltage (V)
    ±2.5|5
  • Maximum Input Offset Voltage (mV)
    5@5V
  • Minimum Single Supply Voltage (V)
    1.6
  • Maximum Single Supply Voltage (V)
    5
  • Maximum Dual Supply Voltage (V)
    ±2.5
  • Typical Voltage Gain (dB)
    100
  • Typical Voltage Gain Range (dB)
    90 to 110
  • Maximum Input Bias Current (uA)
    0.04@5V
  • Typical Output Current (mA)
    93@5V
  • Maximum Quiescent Current (mA)
    0.034@5V
  • Power Supply Type
    Single|Dual
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    1.25
  • Package Length
    2
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SC-70
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources