You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
TS2P6F26B|SWTCHCRF|simage
TS2P6F26B|SWTCHCRF|limage
Connector Circular

TS2P6F26-B

Conn Circular SKT 6 POS Solder Cup ST Panel Mount 6 Terminal 1 Port Bulk

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Panel Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    6
  • Number of Terminals
    6
  • Contact Gender
    SKT
  • Termination Method
    Solder Cup
  • Wire Size (AWG)
    26-30
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold
  • Shell Material
    Copper Alloy
  • Shell Plating
    Electroless Nickel
  • Housing Color
    Natural
  • Maximum Current Rating (A)
    2.5
  • Maximum Voltage Rating
    30VDC|30VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    135
  • IP Rating
    IP66/IP67/IP68
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    10
  • Mating Style
    Threaded
  • Mating Cycle (Cycles)
    5000
  • Product Diameter (mm)
    15.7
  • Product Length (mm)
    18.4
  • Packaging
    Bulk

Documentation and Resources

Datasheets
Design resources