Arrow Electronic Components Online
TS2CCAP|SWTCHCRF|simage
TS2CCAP|SWTCHCRF|limage
Connector Accessories

TS2CCAP

Connector Accessories Sealing Cap Thermoplastic

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Sealing Cap
  • Material
    Thermoplastic
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    135

Documentation and Resources

Datasheets
Design resources