Operational Amplifiers - Op Amps
TS27M2IDT
Op Amp Dual Low Power Amplifier 16V 8-Pin SO N T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Low Power Amplifier
Manufacturer Type
Low Power Amplifier
Number of Channels per Chip
2
Output Type
CMOS
Maximum Input Offset Voltage (mV)
10@10V
Minimum Single Supply Voltage (V)
3
Maximum Single Supply Voltage (V)
16
Maximum Input Offset Current (uA)
0.000001(Typ)@10V
Typical Input Bias Current (uA)
0.000001@10V
Maximum Input Bias Current (uA)
0.0003@10V@-40C to 125C
Maximum Quiescent Current (mA)
0.4@10V
Typical Output Current (mA)
45@10V
Power Supply Type
Single
Typical Slew Rate (V/us)
0.6@10V
Typical Input Noise Voltage Density (nV/rtHz)
38@10V
Typical Voltage Gain (dB)
93.98
Minimum CMRR (dB)
65
Minimum CMRR Range (dB)
65 to 70
Typical Gain Bandwidth Product (MHz)
1
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.65(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SO N
Pin Count
8
Lead Shape
Gull-wing

