Connector Terminal Blocks
TS20715C00J0G
Pluggable plug 5.0mm pitch hook on entry side with flange vertical wire-inlet 20 position
AmphenolProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Unconfirmed
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Number of Rows
1
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
115
Packaging
Box
Housing Color
Green

