Arrow Electronic Components Online
TRKMPC5634M|NXP|simage
TRKMPC5634M|NXP|limage
Embedded System Development Boards and Kits

TRK-MPC5634M

MPC5634M Microcontroller Development Kit Flash Win 7/Win 2000/Win Vista/Win XP Automotive AEC-Q100

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8471.50.01.50
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Development Kit
  • Supported Device
    MPC5634M
  • Supported Device Technology
    Microcontroller
  • Program Memory Type
    Flash
  • USB
    1
  • RS232
    1
  • CAN
    1
  • SPI
    1
  • ADC
    1
  • Display Type
    LED
  • Operating Systems
    Win 7|Win 2000|Win Vista|Win XP
  • JTAG Support
    Yes
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources