Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Module/IC Classification
IC
RF Type
NFC
NFC Forum Tags
Types 1/2/3/4
Operation
Read/Write
Maximum Data Rate (Kbps)
848
Frequency Range (MHz)
13.56(Typ)
Protocols Supported
ISO 14443-A|ISO 14443-B|MIFARE
Host Interface
Parallel/SPI
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
5.1(Max) mm
Package Length
5.1(Max) mm
PCB changed
32
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
32
Lead Shape
No Lead

