RF/Wireless Development Boards and Kits
TRF372017EVM
TRF372017 Mod and Demod Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
TRF372017
Supported Device Technology
Mod and Demod
Typical Operating Frequency (MHz)
4800(Max)
Interface Type
USB
Typical Operating Supply Voltage (V)
5

