RF/Wireless Development Boards and Kits
TRF371109EVM
TRF371109 Mod and Demod Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
TRF371109
Supported Device Technology
Mod and Demod
Typical Operating Frequency (MHz)
1700(Max)
Typical Operating Supply Voltage (V)
5

