Arrow Electronic Components Online
TRF370333EVM|TI|simage
TRF370333EVM|TI|limage
RF/Wireless Development Boards and Kits

TRF3703-33EVM

TRF370333 Mod and Demod Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    TRF370333
  • Supported Device Technology
    Mod and Demod
  • Typical Operating Frequency (MHz)
    4000(Max)
  • Typical Operating Supply Voltage (V)
    5/5

Documentation and Resources

Datasheets
Design resources