Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.41.00.50
Automotive
No
PPAP
No
Contact Arrangement
SPDT
Contact Form
1 Form C
AC Coil Voltage (V)
230
Maximum AC Switching Voltage (V)
120/240
Maximum DC Switching Voltage (V)
28
Maximum Switching Current (A)
10
Maximum Switching Power
0.33HP
Time Range
0.1s to 1705h
Timing Adjustment Method
3 Position DIP Switch
Release Time (ms)
50
Operating Mode
Interval
Mechanical Life (Operations)
10000000
LED Indicator
Yes
Mounting
Plug-In
Termination Style
8-Pin Circular Plug
Number of Terminals
8
Seal
Unsealed
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Product Weight (g)
164
Product Length (mm)
45.2
Product Depth (mm)
60.7
Product Height (mm)
78.7

