Capacitor Tantalum Solid
TPSV107M020R0200
Cap Tant Solid 100uF 20V V CASE 20% (7.3 X 6.1 X 3.55mm) Inward L SMD 7361-38 0.2 Ohm 125°C T/R
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.50
Automotive
No
PPAP
No
Type
Solid
Capacitance Value
100uF
Tolerance
20%
Voltage
20VDC
ESR (Ohm)
0.2
Equivalent Series Resistance Type
Low
IR (mA)
1.118
IL (uA)
20
Polarity
Polar
Dissipation Factor (%)
8
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
Yes
Case Code
V
Case Style
Molded
Construction
Flat
Mounting
Surface Mount
Termination Style
Inward L
Number of Terminals
2
Size (mm)
7.3 X 6.1 X 3.55
Package/Case
7361-38
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
7.3
Product Depth (mm)
6.1
Product Height (mm)
3.55
Product Weight (g)
0.641

