Arrow Electronic Components Online
TPSMA6L54A|LTLFUWIC|simage
TPSMA6L54A|LTLFUWIC|limage
Transient Voltage Suppressors - TVS Diodes

TPSMA6L54A

TVS Diode Single Uni-Dir 54V 600W Automotive AEC-Q101 2-Pin DO-221AC T/R

Littelfuse
Datasheets 

Littelfuse TPSMA6L Series of Transient Voltage Suppression (TVS) Diodes can provide secondary transient voltage protection from transients induced by load dump and other transient voltage events for sensitive electronics. This SMA device’s low profile DO-221AC package is less than 1.1 mm high, but it offers the same peak pulse power dissipation (PPPM) rating (600W) as standard SMB devices. The TPSMA6L Series offers superior electrical performance in a small footprint package, allowing designers to upgrade their circuit protection without altering their existing design footprint or provide more robust protection in new circuit layouts.

Features

  • •  600W peak pulse power dissipation (PPPM) rating
  • •  Low profile (less than 1 mm) surface mount package (DO-221AC) and small footprint design
  • •  AEC-Q101 qualified
  • •  Compliant with IEC 61000-4-2 and IEC 61000-4-4 standards

 

Applications

  • •  Automotive electronic control units, sensors, entertainment systems
  • •  Portable devices that require high reliability

 

Benefits

  • •  Provides same power rating as a standard SMB device
  • •  Compatible with standard SMA and SMB devices
  • •  Suitable for use in harsh automotive environments
  • •  Provides superior surge and ESD protection

Shop Littelfuse's TPSMA6L Series

Learn About Littelfuse's Automotive Solutions

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    60
  • Maximum Clamping Voltage (V)
    87.1
  • Maximum Reverse Stand-Off Voltage (V)
    54
  • Maximum Peak Pulse Current (A)
    6.9
  • Maximum Reverse Leakage Current (uA)
    1
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    600
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    2.95(Max)
  • Package Length
    4.6(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-221AC
  • Pin Count
    2
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources