Power Management Development Boards and Kits
TPSM846C23DEVM-807
TPSM846C23 Specialized Power IC and Module Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Specialized Power IC and Module
Number of Outputs
1
Output Current (mA)
70000
Input Voltage Range
4.5VDC to 15VDC
Typical Switching Frequency (kHz)
500
Supported Device
TPSM846C23

