Arrow Electronic Components Online
TPSM84209RKHT|TI|simage
TPSM84209RKHT|TI|limage
DC to DC Converter and Switching Regulator Module

TPSM84209RKHT

Module DC-DC 1-OUT 1.2V to 6V 2.5A 9-Pin QFN-FCMOD T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    28
  • Output Voltage (V)
    1.2 to 6
  • Output Current (A)
    2.5
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    0.002
  • Maximum Switching Frequency (kHz)
    923
  • Switching Regulator
    Yes
  • Load Regulation
    0.5%(Typ)
  • Line Regulation
    0.2%(Typ)
  • Efficiency (%)
    91.7(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.107
  • Output Type
    Adjustable
  • Mounting
    Surface Mount
  • Package Height
    2.05(Max)
  • Package Width
    4
  • Package Length
    4.5
  • PCB changed
    9
  • Standard Package Name
    QFN
  • Supplier Package
    QFN-FCMOD
  • Pin Count
    9
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources