Arrow Electronic Components Online
TPSM8287A06BASRDVR|TI|simage
TPSM8287A06BASRDVR|TI|limage
DC to DC Converter and Switching Regulator Module

TPSM8287A06BASRDVR

Module DC-DC 1-OUT 0.4V to 3.35V 6A 39-Pin B0QFN

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Step Down
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    2.7
  • Maximum Input Voltage (V)
    6
  • Output Voltage (V)
    0.4 to 3.35
  • Output Current (A)
    6
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    0.0165
  • Maximum Switching Frequency (kHz)
    1500(Typ)
  • Switching Regulator
    Yes
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Output Type
    Adjustable
  • Mounting
    Surface Mount
  • Package Height
    1.84(Max)
  • Package Width
    4.6(Max)
  • Package Length
    6.9(Max)
  • PCB changed
    39
  • Standard Package Name
    QFN
  • Supplier Package
    B0QFN
  • Pin Count
    39

Documentation and Resources

Datasheets
Design resources