You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
TPSE337M010R0040|KYOCERAAVX|simage
TPSE337M010R0040|KYOCERAAVX|limage
Condensadores de tantalio sólido

TPSE337M010R0040

Cap Tant Solid 330uF 10V E CASE 20%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.04 Ohm 125°C T/R

KYOCERA AVX Components Corporation
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8532.21.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Solid
  • Capacitance Value
    330uF
  • Tolerance
    20%
  • Voltage
    10VDC
  • ESR (Ohm)
    0.04
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    2.031
  • IL (uA)
    33
  • Polarity
    Polar
  • Dissipation Factor (%)
    8
  • Fail Safe with Built-in Fuse
    No
  • High Shock and Vibrating
    Yes
  • Case Code
    E
  • Case Style
    Molded
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Inward L
  • Number of Terminals
    2
  • Size (mm)
    7.3 X 4.3 X 4.1
  • Package/Case
    7343-43
  • Temperature Range @ Derated Voltage (°C)
    85 to 125
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    7.3
  • Product Depth (mm)
    4.3
  • Product Height (mm)
    4.1
  • Product Weight (g)
    0.512
  • Length Tolerance (mm)
    ±0.2
  • Depth Tolerance (mm)
    +0.2|-0.1
  • Height Tolerance (mm)
    +0.2|-0.1

Documentation and Resources

Datasheets
Design resources