LED Drivers
TPS92551TZ/NOPB
LED Driver 16 Segment 3000uA Supply Current 7-Pin TO-PMOD EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Segments
16
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
60
Typical Operating Supply Voltage (V)
5|9|12|15|18|24
Output Voltage Range (V)
0.2 to 60
Maximum Supply Current (uA)
3000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
4.57 mm
Package Width
9.85 mm
Package Length
10.16 mm
PCB changed
7
Standard Package Name
TO
Supplier Package
TO-PMOD EP
Pin Count
7
Lead Shape
Gull-wing

