| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | Yes |
| PPAP | Yes |
| Number of Segments | 17 |
| Number of LED Outputs | 1 |
| Minimum Operating Supply Voltage (V) | 5.5 |
| Maximum Operating Supply Voltage (V) | 42 |
| Typical Operating Supply Voltage (V) | 9|12|15|18|24 |
| Output Voltage Range (V) | 22 |
| Maximum Supply Current (uA) | 1500 |
| Maximum Output Current (mA) | 1000 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | HVSSOP EP |
| Pin Count | 10 |
| Lead Shape | Gull-wing |