LED Drivers
TPS92310DGS/NOPB
LED Driver 7 Segment 1500uA Supply Current 10-Pin VSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Segments
7
Minimum Operating Supply Voltage (V)
13
Maximum Operating Supply Voltage (V)
36
Typical Operating Supply Voltage (V)
15|18|24
Output Voltage Range (V)
9 to 60
Maximum Supply Current (uA)
1500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
10
Lead Shape
Gull-wing

