Arrow Electronic Components Online
TPS92010D|TI|simage
TPS92010D|TI|limage
LED Drivers

TPS92010D

LED Driver 20000uA Supply Current 8-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of LED Outputs
    1
  • Maximum Operating Supply Voltage (V)
    27
  • Typical Operating Supply Voltage (V)
    27
  • Output Voltage Range (V)
    9 to 60
  • Maximum Supply Current (uA)
    20000
  • Maximum Power Dissipation (mW)
    650
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max) mm
  • Package Width
    3.98(Max) mm
  • Package Length
    5(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources