DC to DC Converter and Switching Regulator Module
TPS84A20RVQT
Module DC-DC 1-OUT 0.6V to 5.5V 10A 42-Pin B3QFN T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
TPS84A20RVQT
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Non-Isolated
Minimum Input Voltage (V)
2.95
Maximum Input Voltage (V)
17
Output Voltage (V)
0.6 to 5.5
Output Current (A)
10
Input/Output Type
DC/DC
Typical Standby Current (mA)
0.002
Maximum Switching Frequency (kHz)
200 to 1200
Switching Regulator
Yes
Load Regulation
0.2%(Typ)
Line Regulation
0.1%(Typ)
Efficiency (%)
94(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Weight (g)
1.45
Output Type
Adjustable
Mounting
Surface Mount
Package Height
4.28
Package Width
10
Package Length
10
PCB changed
42
Standard Package Name
QFN
Supplier Package
B3QFN
Pin Count
42
Lead Shape
No Lead

