DC to DC Converter and Switching Regulator Module
TPS84620RUQT
Module DC-DC 1-OUT 1.2V to 5.5V 6A 47-Pin B1QFN T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
14.5
Output Voltage (V)
1.2 to 5.5
Output Current (A)
6
Input/Output Type
DC/DC
Typical Standby Current (mA)
0.002
Maximum Switching Frequency (kHz)
560
Switching Regulator
Yes
Load Regulation
0.1%(Typ)
Line Regulation
0.1%(Typ)
Efficiency (%)
94(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Weight (g)
1.26
Output Type
Adjustable
Mounting
Surface Mount
Package Height
2.88
Package Width
9
Package Length
15
PCB changed
47
Standard Package Name
QFN
Supplier Package
B1QFN
Pin Count
47
Lead Shape
No Lead

