DC to DC Converter and Switching Regulator Module
TPS84259RKGT
Module DC-DC 1-OUT -0.3V to -17V 2A 15W 41-Pin B1QFN T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
40
Output Voltage (V)
-0.3 to -17
Output Current (A)
2
Output Power (W)
15
Input/Output Type
DC/DC
Typical Standby Current (mA)
0.0013
Maximum Switching Frequency (kHz)
900
Switching Regulator
Yes
Load Regulation
0.4%(Typ)
Line Regulation
0.1%(Typ)
Efficiency (%)
86(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Weight (g)
0.9
Output Type
Adjustable
Mounting
Surface Mount
Package Height
2.9(Max)
Package Width
9.15(Max)
Package Length
11.15(Max)
PCB changed
41
Standard Package Name
QFN
Supplier Package
B1QFN
Pin Count
41
Lead Shape
No Lead

