Arrow Electronic Components Online
TPS7H2201HKR/EM|TI|simage
TPS7H2201HKR/EM|TI|limage
Hot Swap Controllers

TPS7H2201HKR/EM

Hot Swap Controller 1-CH 7V P-Channel Electronic Fuse 16-Pin CFP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Electronic Fuse
  • Fault Management
    Auto-Restart
  • External FET
    P-Channel
  • Number of Channels
    1
  • Minimum Operating Supply Voltage (V)
    1.5
  • Maximum Operating Supply Voltage (V)
    7
  • External Sense Resistor
    No
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Military
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.416(Max)
  • Package Width
    9.88(Max)
  • Package Length
    11.26(Max)
  • PCB changed
    16
  • Supplier Package
    CFP
  • Pin Count
    16

Documentation and Resources

Datasheets
Design resources