Arrow Electronic Components Online
TPS7H1201HTEVM|TI|simage
TPS7H1201HTEVM|TI|limage
Power Management Development Boards and Kits

TPS7H1201HTEVM

TPS7H1201HT Linear Regulator 1.76V to 1.836V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Linear Regulator
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    1.76 to 1.836
  • Output Current (mA)
    500
  • Input Voltage Range
    1.5VDC to 7VDC
  • Supported Device
    TPS7H1201HT

Documentation and Resources

Datasheets
Design resources