Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Output Type
Adjustable
Output Voltage (V)
0.8 to 7
Maximum Output Current (A)
3
Minimum Input Voltage (V)
1.5
Maximum Input Voltage (V)
7
Maximum Dropout Voltage @ Current (V)
0.335@3A
Line Regulation
0.01%/V(Typ)
Load Regulation
0.08%/A(Typ)
Maximum Quiescent Current (mA)
10
Junction to Ambient
24.3°C/W
Junction to Case
5.5°C/W
Special Features
Short Circuit Protection|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tube
Mounting
Surface Mount
Package Height
2.416(Max)
Package Width
9.88(Max)
Package Length
11.26(Max)
PCB changed
16
Standard Package Name
FPAK
Supplier Package
CFPAK
Pin Count
16
Lead Shape
Flat

