Power Management Development Boards and Kits
TPS7B7702EVM
TPS7B7702QPWPRQ1 Linear Regulator Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Linear Regulator
Number of Outputs
2
Output Current (mA)
300
Input Voltage Range
4VDC to 40VDC
Supported Device
TPS7B7702QPWPRQ1

