Linear Regulators
TPS7B4250QDBVRQ1
LDO Regulator Pos 1.5V to 18V 0.05A Automotive 5-Pin SOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Type
LDO
Number of Outputs
1
Polarity
Positive
Output Type
Adjustable|Tracking
Output Voltage (V)
1.5 to 18
Maximum Output Current (A)
0.05
Minimum Input Voltage (V)
4
Maximum Input Voltage (V)
40
Maximum Dropout Voltage @ Current (V)
1@50mA|0.265@10mA
Line Regulation
3mV
Load Regulation
4mV
Junction to Ambient
171.7°C/W
Junction to Case
81.1°C/W
Special Features
Current Limit|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing

