Arrow Electronic Components Online
TPS7A91EVM831|TI|simage
TPS7A91EVM831|TI|limage
Power Management Development Boards and Kits

TPS7A91EVM-831

TPS7A91 Linear Regulator 0.8V to 5.2V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Linear Regulator
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    0.8 to 5.2
  • Input Voltage Range
    6.5VDC(Max)
  • Supported Device
    TPS7A91

Documentation and Resources

Datasheets
Design resources