Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±0.3(Typ)
Output Type
Fixed
Output Voltage (V)
5
Maximum Output Current (A)
1
Minimum Input Voltage (V)
2.2
Maximum Input Voltage (V)
6.5
Maximum Dropout Voltage @ Current (V)
0.5@1A|0.35@750mA|0.25@500mA
Reference Voltage (V)
1.243(Typ)
Line Regulation
150uV/V(Typ)
Load Regulation
2uV/mA(Typ)
Typical Ground Current @ Full Load (mA)
0.12(Max)
Junction to Ambient
47.8°C/W
Junction to Case
53.9°C/W
Special Features
Under Voltage Lockout|Over Temperature Protection|Over Current Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.1(Max)
Package Length
3.1(Max)
PCB changed
8
Standard Package Name
SON
Supplier Package
VSON EP
Pin Count
8
Lead Shape
No Lead

