Arrow Electronic Components Online
TPS7A7200EVM718|TI|simage
TPS7A7200EVM718|TI|limage
Power Management Development Boards and Kits

TPS7A7200EVM-718

TPS7A7200 Linear Regulator Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Linear Regulator
  • Input Voltage Range
    1.5VDC to 6.5VDC
  • Supported Device
    TPS7A7200

Documentation and Resources

Datasheets
Design resources