Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±3
Output Type
Adjustable
Output Voltage (V)
0.9 to 5
Maximum Output Current (A)
2
Minimum Input Voltage (V)
1.425
Maximum Input Voltage (V)
6.5
Maximum Dropout Voltage @ Current (V)
0.2@1A|0.3@1.5A|0.38@2A
Reference Voltage (V)
0.5(Typ)
Line Regulation
0.2%/V(Typ)
Load Regulation
0.25%/A(Typ)
Typical Ground Current @ Full Load (mA)
3(Max)
Junction to Ambient
46.4°C/W
Junction to Case
54.2°C/W
Special Features
Current Limit|Thermal Shutdown Protection|Under Voltage Lockout
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.55(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
HSOIC EP
Pin Count
8
Lead Shape
Gull-wing

