Arrow Electronic Components Online
TPS7A6601QDGNRQ1|TI|simage
TPS7A6601QDGNRQ1|TI|limage
Linear Regulators

TPS7A6601QDGNRQ1

LDO Regulator Pos 1.5V to 5V 0.15A Automotive AEC-Q100 8-Pin HVSSOP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1
  • Output Type
    Adjustable
  • Output Voltage (V)
    1.5 to 5
  • Maximum Output Current (A)
    0.15
  • Minimum Input Voltage (V)
    4
  • Maximum Input Voltage (V)
    40
  • Maximum Dropout Voltage @ Current (V)
    0.24@80mA|0.45@150mA
  • Line Regulation
    5mV
  • Load Regulation
    20mV
  • Maximum Quiescent Current (mA)
    0.02
  • Junction to Ambient
    63.4°C/W
  • Junction to Case
    53°C/W
  • Special Features
    Short Circuit Protection|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    3.1(Max) mm
  • Package Length
    3.1(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    HVSSOP EP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources